


XKRR-Z8S-WZM | |
|---|---|
DigiKey Part Number | 602-XKRR-Z8S-WZM-ND |
Manufacturer | |
Manufacturer Product Number | XKRR-Z8S-WZM |
Description | XBEE RR ZIGBEE MESH KIT - WORLDW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XBee RR - 802.15.4 (Zigbee®), Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board |
Category | Antenna Type Antenna(s) Included |
Manufacturer Digi | Utilized IC / Part XBee RR |
Packaging Bulk | RF Type 802.15.4 (Zigbee®), Bluetooth® Smart 4.x Low Energy (BLE) |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; 802.15.4 (Zigbee®), Bluetooth® Smart 4.x Low Energy (BLE) | Function Transceiver |
Frequency 2.4GHz | Base Product Number |
Contents Board(s), Cable(s), Accessories |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥818.73000 | ¥818.73 |


