
XH9-009NSC | |
|---|---|
DigiKey Part Number | XH9-009NSC-ND |
Manufacturer | |
Manufacturer Product Number | XH9-009NSC |
Description | RF TXRX MOD ISM<1GHZRPSMA CHAS |
Customer Reference | |
Detailed Description | General ISM < 1GHz Transceiver Module 923MHz Antenna Not Included, RP-SMA Chassis Mount |
Category | Power - Output 20dBm |
Mfr | Sensitivity -110dBm |
Series | Serial Interfaces UART |
Packaging Bulk | Antenna Type Antenna Not Included, RP-SMA |
Part Status Obsolete | Voltage - Supply 5V |
DigiKey Programmable Not Verified | Current - Receiving 50mA |
RF Family/Standard General ISM < 1GHz | Current - Transmitting 140mA |
Modulation FHSS | Mounting Type Chassis Mount |
Frequency 923MHz | Operating Temperature 0°C ~ 70°C |
Data Rate 9.4kbps | Package / Case Module |

