New Product
Bluetooth Bluetooth v5.4 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XB3-24B5CM-J

DigiKey Part Number
602-XB3-24B5CM-J-ND
Manufacturer
Manufacturer Product Number
XB3-24B5CM-J
Description
XBEE3 BLU BLE 5.4 CHIP ANTEN MMT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.4 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Serial Interfaces
ADC, SPI, UART
Mfr
Antenna Type
Integrated, Chip
Series
Utilized IC / Part
EFR32MG
Packaging
Tray
Memory Size
1MB Flash, 96kB RAM
Part Status
Active
Voltage - Supply
1.71V ~ 3.8V
RF Family/Standard
Bluetooth
Current - Receiving
13.5mA
Protocol
Current - Transmitting
32mA
Modulation
FSK
Mounting Type
Surface Mount
Frequency
2.4GHz
Operating Temperature
-40°C ~ 85°C
Data Rate
2Mbps
Package / Case
34-SMD Module
Power - Output
8dBm
Base Product Number
Sensitivity
-97dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 86
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥82.62000¥82.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.