LTE Gateway Ethernet, RS-232/485
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTE Gateway Ethernet, RS-232/485
IX15-00G4-XBP2
Digi – Connecting Green Tech with IoT

IX15-00G4-XBP2

DigiKey Part Number
602-IX15-00G4-XBP2-ND
Manufacturer
Manufacturer Product Number
IX15-00G4-XBP2
Description
DIGI IX15 - XBEE 3 PRO, LTE CAT
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
LTE Cat 4 LTE Gateway Ethernet, RS-232/485
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
850MHz, 900MHz, 1.8GHz, 1.9GHz
Manufacturer
Digi
Applications
ZigBee™
Series
Interface
Ethernet, RS-232/485
Packaging
Box
Sensitivity
-102dBm
Part Status
Active
Power - Output
2.5W
Function
Gateway
Voltage - Supply
9V ~ 30V
Modulation or Protocol
LTE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,766.41000¥4,766.41
Manufacturers Standard Package