


SOMIMX8MPQ-10-2AD0SMCR | |
|---|---|
DigiKey Part Number | 6228-SOMIMX8MPQ-10-2AD0SMCR-ND |
Manufacturer | |
Manufacturer Product Number | SOMIMX8MPQ-10-2AD0SMCR |
Description | I.MX 8M PLUS QUAD, W/ WI-FI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.8GHz 4 Core 2GB/0GB RAM ARM® Cortex®-A53 |
Datasheet | Datasheet |
Category | Form Factor Small Size |
Manufacturer Diamond Technologies Inc. | Expansion Site/Bus Audio, CAN, GPIO, I2C, JTAG, MIPI CSI, PCIe, PWM, SDIO, SPI, UART, Wi-Fi/Bluetooth |
Series | RAM Capacity/Installed 2GB/0GB |
Packaging Box | Storage Interface eMMC, PCIe |
Part Status Active | Video Outputs HDMI, LVDS, MIPI CSI, MIPI DSI, OpenCL, OpenGL, RGB |
Core Processor ARM® Cortex®-A53 | Ethernet 10/100/1000 Mbps (2), GbE |
Speed 1.8GHz | USB USB 3.1 Gen 1 (2) |
Number of Cores 4 | Watchdog Timer No |
Size / Dimension 1.496" x 1.102" (38.00mm x 28.00mm) | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,669.72000 | ¥1,669.72 |
| 10 | ¥1,445.98900 | ¥14,459.89 |
| 25 | ¥1,385.75800 | ¥34,643.95 |




