
5990230007F | |
|---|---|
DigiKey Part Number | 350-4362-2-ND - Tape & Reel (TR) 350-4362-1-ND - Cut Tape (CT) 350-4362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5990230007F |
Description | LED ORANGE 1206 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 1206 (3216 Metric) |
Configuration Standard | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.80mm |
Lens Size 2.00mm x 1.60mm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥1.69500 | ¥16.95 |
| 100 | ¥1.19420 | ¥119.42 |
| 500 | ¥0.96478 | ¥482.39 |
| 1,000 | ¥0.88902 | ¥889.02 |
| 2,000 | ¥0.82444 | ¥1,648.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.75468 | ¥3,018.72 |
| 8,000 | ¥0.70888 | ¥5,671.04 |
| 12,000 | ¥0.68537 | ¥8,224.44 |
| 20,000 | ¥0.65880 | ¥13,176.00 |
| 28,000 | ¥0.64300 | ¥18,004.00 |
| 40,000 | ¥0.62757 | ¥25,102.80 |



