
5988E80107F | |
|---|---|
DigiKey Part Number | 350-5988E80107FTR-ND - Tape & Reel (TR) 350-5988E80107FCT-ND - Cut Tape (CT) 350-5988E80107FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988E80107F |
Description | LED GREEN 0603 SMD 7" REEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.4V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.4V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 60° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Color | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Round with Domed Top | Height (Max) 1.06mm |
Lens Size 0.70mm Dia | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 10 | ¥1.77800 | ¥17.78 |
| 100 | ¥1.25460 | ¥125.46 |
| 500 | ¥1.01540 | ¥507.70 |
| 1,000 | ¥0.93641 | ¥936.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.81823 | ¥2,454.69 |
| 6,000 | ¥0.76711 | ¥4,602.66 |
| 9,000 | ¥0.74085 | ¥6,667.65 |
| 15,000 | ¥0.71118 | ¥10,667.70 |
| 21,000 | ¥0.69352 | ¥14,563.92 |
| 30,000 | ¥0.67628 | ¥20,288.40 |


