
5988A60107F | |
|---|---|
DigiKey Part Number | 350-4450-2-ND - Tape & Reel (TR) 350-4450-1-ND - Cut Tape (CT) 350-4450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988A60107F |
Description | LED YLW-GRN 572NM 0402 SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 572nm LED Indication - Discrete 1.8V 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.8V |
Mfr | Current - Test 5mA |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Active | Package / Case 0402 (1005 Metric) |
Color | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.00mm L x 0.50mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.60mm |
Lens Size 1.00mm x 0.50mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP595-AG15-2897 | QT Brightek (QTB) | 18,688 | 1516-QBLP595-AG15-2897CT-ND | ¥1.98000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥1.63700 | ¥16.37 |
| 100 | ¥1.15280 | ¥115.28 |
| 500 | ¥0.93088 | ¥465.44 |
| 1,000 | ¥0.85727 | ¥857.27 |
| 2,000 | ¥0.79463 | ¥1,589.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,000 | ¥0.70011 | ¥4,200.66 |
| 12,000 | ¥0.65971 | ¥7,916.52 |
| 18,000 | ¥0.63899 | ¥11,501.82 |
| 30,000 | ¥0.61557 | ¥18,467.10 |
| 42,000 | ¥0.60165 | ¥25,269.30 |
| 60,000 | ¥0.58806 | ¥35,283.60 |



