
5988540207F | |
|---|---|
DigiKey Part Number | 350-2074-2-ND - Tape & Reel (TR) 350-2074-1-ND - Cut Tape (CT) 350-2074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988540207F |
Description | LED GREEN/YLW CLEAR 1208 SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2V Green, 2V Yellow 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 5988540207F Models |
Category | Voltage - Forward (Vf) (Typ) 2V Green, 2V Yellow |
Mfr | Current - Test 20mA Green, 20mA Yellow |
Series | Viewing Angle 160° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 2-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 1.50mm W |
Millicandela Rating | Height (Max) 1.00mm |
Lens Style Rectangle with Domed Top | Base Product Number |
Lens Size 2.00mm x 1.00mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥2.57200 | ¥25.72 |
| 100 | ¥1.83680 | ¥183.68 |
| 500 | ¥1.50432 | ¥752.16 |
| 1,000 | ¥1.39473 | ¥1,394.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.22945 | ¥3,688.35 |
| 6,000 | ¥1.15881 | ¥6,952.86 |
| 9,000 | ¥1.12258 | ¥10,103.22 |
| 15,000 | ¥1.08164 | ¥16,224.60 |
| 21,000 | ¥1.05730 | ¥22,203.30 |
| 30,000 | ¥1.03355 | ¥31,006.50 |










