
598-2105-107F | |
|---|---|
DigiKey Part Number | 350-598-2105-107FTR-ND - Tape & Reel (TR) 350-598-2105-107FCT-ND - Cut Tape (CT) 350-598-2105-107FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 598-2105-107F |
Description | LED WHITE DIFFUSED 0805 SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 598-2105-107F Models |
Category | Lens Size 1.40mm x 1.25mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 20mA |
Part Status Active | Viewing Angle 140° |
Color | Mounting Type |
Lens Color Yellow | Package / Case 0805 (2012 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.83mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP631-IW-2897 | QT Brightek (QTB) | 5,515 | 1516-QBLP631-IW-2897CT-ND | ¥2.65000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.32000 | ¥2.32 |
| 10 | ¥1.55500 | ¥15.55 |
| 100 | ¥1.09160 | ¥109.16 |
| 500 | ¥0.87944 | ¥439.72 |
| 1,000 | ¥0.80938 | ¥809.38 |
| 2,000 | ¥0.74959 | ¥1,499.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.68525 | ¥2,741.00 |
| 8,000 | ¥0.64284 | ¥5,142.72 |
| 12,000 | ¥0.62106 | ¥7,452.72 |
| 20,000 | ¥0.59645 | ¥11,929.00 |
| 28,000 | ¥0.58180 | ¥16,290.40 |
| 40,000 | ¥0.56751 | ¥22,700.40 |









