
597-5311-407NF | |
|---|---|
DigiKey Part Number | 350-597-5311-407NFTR-ND - Tape & Reel (TR) 350-597-5311-407NFCT-ND - Cut Tape (CT) 350-597-5311-407NFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 597-5311-407NF |
Description | LED GREEN DIFFUSED 0805 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green 562nm LED Indication - Discrete 2.15V 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.30mm x 1.25mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.15V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color White | Package / Case 0805 (2012 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.93mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥2.02600 | ¥20.26 |
| 100 | ¥1.43400 | ¥143.40 |
| 500 | ¥1.16524 | ¥582.62 |
| 1,000 | ¥1.07651 | ¥1,076.51 |
| 2,000 | ¥1.00092 | ¥2,001.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.91865 | ¥3,674.60 |
| 8,000 | ¥0.86512 | ¥6,920.96 |
| 12,000 | ¥0.83767 | ¥10,052.04 |
| 20,000 | ¥0.80664 | ¥16,132.80 |
| 28,000 | ¥0.78819 | ¥22,069.32 |
| 40,000 | ¥0.77019 | ¥30,807.60 |



