


5962626013F | |
|---|---|
DigiKey Part Number | 350-5962626013FTR-ND - Tape & Reel (TR) 350-5962626013FCT-ND - Cut Tape (CT) 350-5962626013FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5962626013F |
Description | LED CBI 1.6MM BI-LVL BLU SMD RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Blue (x 2) 2.8V 20mA Round with Domed Top 1.60mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Dialight | Millicandela Rating 25mcd |
Series | Viewing Angle 30° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Lens Style Round with Domed Top |
Part Status Active | Lens Size 1.60mm Dia |
Color Blue (x 2) | Voltage Rating 2.8V |
Configuration 2 High | Mounting Type Surface Mount, Right Angle |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.79000 | ¥16.79 |
| 10 | ¥12.04100 | ¥120.41 |
| 100 | ¥9.17970 | ¥917.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥7.83962 | ¥3,919.81 |
| 1,000 | ¥7.43158 | ¥7,431.58 |
| 1,500 | ¥7.22241 | ¥10,833.61 |
| 2,500 | ¥6.98626 | ¥17,465.65 |
| 3,500 | ¥6.84583 | ¥23,960.41 |
| 5,000 | ¥6.70887 | ¥33,544.35 |

