LED Lamp Replacement Red Midget Flange 14V T - 1 3/4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5861101103F

DigiKey Part Number
350-2136-ND
Manufacturer
Manufacturer Product Number
5861101103F
Description
BASED LED T1 3/4 MIDG RED 14V P
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Lamp Replacement Red Midget Flange 14V T - 1 3/4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Typ)
14V
Manufacturer
Dialight
Base Type
Midget Flange
Series
Color
Red
Packaging
Bulk
Millicandela Rating
775mcd
Part Status
Active
Configuration
Single
Can Replace Lamps
Multiple Midget Flange Base Lamps
Applications
Incandescent Replacements, Indicator Lights
Size / Dimension
T - 1 3/4
Base Product Number
Wavelength
639nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 272
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.15000¥45.15
10¥33.68400¥336.84
100¥26.94030¥2,694.03
500¥23.99160¥11,995.80
1,000¥23.03318¥23,033.18
2,000¥22.22256¥44,445.12