LED Panel Indicator Green Diffused 65° 2.1V 25mA PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5592201001F

DigiKey Part Number
350-2421-ND
Manufacturer
Manufacturer Product Number
5592201001F
Description
LED PNL IND GREEN DIFF 5MM PC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 65° 2.1V 25mA PC Pin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
25mA
Manufacturer
Dialight
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.25" (6.35mm)
Packaging
Bulk
Lens Size
5mm, T-1 3/4
Part Status
Active
Lens Style
Round with Domed Top
Type
LED
Millicandela Rating
10mcd
Lamp Color
Green
Wavelength - Peak
563nm
Lens Color
Green
Viewing Angle
65°
Lens Transparency
Diffused
Termination Style
PC Pin
Ratings
Vf (Typ), If (Max)
Base Product Number
Voltage
2.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,449
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.25000¥11.25
25¥7.00640¥175.16
100¥5.93210¥593.21
500¥5.04702¥2,523.51
1,000¥4.75781¥4,757.81
2,000¥4.51253¥9,025.06
5,000¥4.24484¥21,224.20
10,000¥4.07815¥40,781.50
Manufacturers Standard Package