LED Panel Indicator Yellow Diffused 60° 5V 15mA Wire Leads - 6" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5590302003F

DigiKey Part Number
350-2790-ND
Manufacturer
Manufacturer Product Number
5590302003F
Description
LED PNL IND YELLOW DIFF 5MM LDS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow Diffused 60° 5V 15mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
15mA
Manufacturer
Dialight
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.25" (6.35mm)
Packaging
Bulk
Lens Size
5mm, T-1 3/4
Part Status
Active
Lens Style
Round with Domed Top
Type
LED
Millicandela Rating
8mcd
Lamp Color
Yellow
Wavelength - Peak
583nm
Lens Color
Yellow
Viewing Angle
60°
Lens Transparency
Diffused
Termination Style
Wire Leads - 6" (152.40mm)
Ratings
DC
Base Product Number
Voltage
5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 412
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.48000¥24.48
10¥17.79700¥177.97
100¥13.82330¥1,382.33
500¥12.07536¥6,037.68
1,000¥11.50613¥11,506.13
2,000¥11.02416¥22,048.32
5,000¥10.49896¥52,494.80
Manufacturers Standard Package