LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused, Tinted 1.8V 2mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5511207F

DigiKey Part Number
350-1818-ND
Manufacturer
Manufacturer Product Number
5511207F
Description
LED CBI 3MM YLW LOW CURR RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused, Tinted 1.8V 2mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Millicandela Rating
1.6mcd
Manufacturer
Dialight
Viewing Angle
60°
Series
Lens Type
Diffused, Tinted
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
3mm, T-1
Color
Yellow
Voltage Rating
1.8V
Wavelength - Peak
585nm
Mounting Type
Through Hole, Right Angle
Configuration
Single
Base Product Number
Current
2mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 750
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.82000¥12.82
10¥9.06400¥90.64
100¥6.82520¥682.52
500¥5.83282¥2,916.41
1,000¥5.50881¥5,508.81
2,000¥5.23412¥10,468.24
5,000¥4.93441¥24,672.05
10,000¥4.74781¥47,478.10
Manufacturers Standard Package