
5511101F | |
|---|---|
DigiKey Part Number | 350-3087-ND |
Manufacturer | |
Manufacturer Product Number | 5511101F |
Description | LED CBI 3MM SGL RED DIFF RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 1.7V 2mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 1.6mcd |
Manufacturer Dialight | Viewing Angle 60° |
Series | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Red | Voltage Rating 1.7V |
Wavelength - Peak 635nm | Mounting Type Through Hole, Right Angle |
Configuration Single | Base Product Number |
Current 2mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.73000 | ¥13.73 |
| 10 | ¥9.78300 | ¥97.83 |
| 100 | ¥7.39170 | ¥739.17 |
| 500 | ¥6.33350 | ¥3,166.75 |
| 1,000 | ¥5.98781 | ¥5,987.81 |
| 2,000 | ¥5.69485 | ¥11,389.70 |
| 5,000 | ¥5.37533 | ¥26,876.65 |
| 10,000 | ¥5.17640 | ¥51,764.00 |

