
5510807F | |
|---|---|
DigiKey Part Number | 350-1844-ND |
Manufacturer | |
Manufacturer Product Number | 5510807F |
Description | LED CBI 3MM BLU DIFF RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Blue Diffused 3.5V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5510807F Models |
Category | Millicandela Rating 12mcd |
Manufacturer Dialight | Viewing Angle 70° |
Series | Lens Type Diffused |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Blue | Voltage Rating 3.5V |
Wavelength - Peak 428nm | Mounting Type Through Hole, Right Angle |
Configuration Single | Base Product Number |
Current 10mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.50000 | ¥32.50 |
| 10 | ¥23.94100 | ¥239.41 |
| 100 | ¥18.84680 | ¥1,884.68 |
| 500 | ¥16.61508 | ¥8,307.54 |
| 1,000 | ¥15.88908 | ¥15,889.08 |
| 2,000 | ¥15.27460 | ¥30,549.20 |
| 5,000 | ¥14.60543 | ¥73,027.15 |





