LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused 2.2V 10mA Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5502405F

DigiKey Part Number
350-1635-ND
Manufacturer
Manufacturer Product Number
5502405F
Description
LED CBI 5MM RED HI EFF RA PCMNT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused 2.2V 10mA Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
10mA
Manufacturer
Dialight
Millicandela Rating
7mcd
Series
Viewing Angle
50°
Packaging
Bulk
Lens Type
Diffused
Part Status
Active
Voltage Rating
2.2V
Color
Red
Mounting Type
Through Hole, Right Angle
Wavelength - Peak
650nm
Base Product Number
Configuration
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 138
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.00000¥11.00
10¥7.77400¥77.74
100¥5.80970¥580.97
500¥4.93966¥2,469.83
1,000¥4.65518¥4,655.18
2,000¥4.41403¥8,828.06
5,000¥4.15083¥20,754.15
10,000¥3.98690¥39,869.00
Manufacturers Standard Package