
5219946F | |
|---|---|
DigiKey Part Number | 350-1563-ND |
Manufacturer | |
Manufacturer Product Number | 5219946F |
Description | LED BLUE CLEAR 5MM T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 472nm LED Indication - Discrete 3.8V Radial |
Category | Lens Size 5.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.8V |
Series | Current - Test 20mA |
Packaging Bulk | Viewing Angle 30° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 470nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.70mm |
Lens Style Round with Domed Top | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.37000 | ¥16.37 |
| 10 | ¥11.72700 | ¥117.27 |
| 100 | ¥8.93080 | ¥893.08 |
| 500 | ¥7.69804 | ¥3,849.02 |
| 1,000 | ¥7.29571 | ¥7,295.71 |
| 2,000 | ¥6.95482 | ¥13,909.64 |
| 5,000 | ¥6.58313 | ¥32,915.65 |
| 10,000 | ¥6.35183 | ¥63,518.30 |

