Green, Red LED Indication - Discrete Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5219628F

DigiKey Part Number
350-2695-ND
Manufacturer
Manufacturer Product Number
5219628F
Description
LED GREEN/RED DIFFUSED 3MM T/H
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Green, Red LED Indication - Discrete Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Style
Round with Domed Top
Mfr
Lens Size
3.00mm Dia
Series
Current - Test
20mA Green, 20mA Red
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial
Color
Supplier Device Package
Lens Color
White
Height (Max)
5.70mm
Lens Transparency
Diffused
Base Product Number
Millicandela Rating
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 240
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.19000¥8.19
10¥5.75600¥57.56
100¥4.24500¥424.50
500¥3.57280¥1,786.40
1,000¥3.35282¥3,352.82
2,000¥3.16609¥6,332.18
5,000¥2.96215¥14,810.75
10,000¥2.83505¥28,350.50
25,000¥2.69658¥67,414.50
Manufacturers Standard Package