Light Pipe Single Clear Rigid Board Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5151231F

DigiKey Part Number
350-4265-ND
Manufacturer
Manufacturer Product Number
5151231F
Description
LIGHT PIPE 1 HIGH DENSITY 1.5MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Board Mount, Snap-In
EDA/CAD Models
5151231F Models
Product Attributes
Filter Similar Products
Category
Configuration
Single
Manufacturer
Dialight
Type
Rigid
Series
Mounting Type
Board Mount, Snap-In
Packaging
Bag
Lens Style
Round with Flat Top
Part Status
Active
Lens Size
1.50mm
Color
Clear
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,480
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.45000¥10.45
10¥7.36800¥73.68
100¥5.48420¥548.42
500¥4.64638¥2,323.19
1,000¥4.37247¥4,372.47
2,000¥4.14007¥8,280.14
5,000¥3.88641¥19,432.05
10,000¥3.72839¥37,283.90
Manufacturers Standard Package