Light Pipe 2 High Clear Rigid Board Mount, Press Fit, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5151114801F

DigiKey Part Number
5151114801F-ND
Manufacturer
Manufacturer Product Number
5151114801F
Description
LIGHTPIPE RIGID 3MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Pipe 2 High Clear Rigid Board Mount, Press Fit, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Configuration
2 High
Manufacturer
Dialight
Type
Rigid
Series
Mounting Type
Board Mount, Press Fit, Right Angle
Packaging
Bulk
Lens Style
Round with Flat Top
Part Status
Active
Lens Size
3mm
Color
Clear
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 355
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.89000¥10.89
25¥6.78640¥169.66
100¥5.73200¥573.20
500¥4.86338¥2,431.69
1,000¥4.57939¥4,579.39
2,000¥4.33845¥8,676.90
5,000¥4.07548¥20,377.40
10,000¥3.91172¥39,117.20
Manufacturers Standard Package