Lens Cap Red Panel Mount, Threaded Base
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1280931003

DigiKey Part Number
350-3326-ND
Manufacturer
Manufacturer Product Number
1280931003
Description
LENS RED PANEL MOUNT THREADED
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Lens Cap Red Panel Mount, Threaded Base
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of LEDs
1
Manufacturer
Dialight
Lens Style
Round with Stovepipe Top
Series
Lens Size
14.68mm Dia
Packaging
Bulk
Lens Transparency
Clear
Part Status
Active
Mounting Type
Panel Mount, Threaded Base
Type
Lens Cap
Base Product Number
Color
Red
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 151
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥95.52000¥95.52
10¥73.74400¥737.44
100¥61.05410¥6,105.41
500¥55.53568¥27,767.84
1,000¥53.74563¥53,745.63
Manufacturers Standard Package