
SEN0657 | |
|---|---|
DigiKey Part Number | 1738-SEN0657-ND |
Manufacturer | |
Manufacturer Product Number | SEN0657 |
Description | ULTRASONIC 7-IN-1 RS485 WEATHER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Weather Sensor Sensor RS-485 Output |
Category | Sensor Type Ultrasonic Weather Sensor |
Manufacturer DFRobot | Output Type RS-485 |
Packaging Bulk | Operating Temperature -40°C ~ 80°C |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,059.23000 | ¥2,059.23 |




