
SEN0622 | |
|---|---|
DigiKey Part Number | 1738-SEN0622-ND |
Manufacturer | |
Manufacturer Product Number | SEN0622 |
Description | FERMION MAGNETOMETER BMM350 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | BMM350 Magnetometer Sensor Fermion Platform Evaluation Expansion Board |
Category | Utilized IC / Part BMM350 |
Manufacturer DFRobot | Contents Board(s) |
Packaging Bulk | Suggested Programming Environment Arduino |
Part Status Active | Primary Attributes (±2000)µT |
Platform Fermion | Secondary Attributes I2C Interface(s) |
Type Sensor | Base Product Number |
Function Magnetometer |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.06000 | ¥57.06 |










