
SEN0600 | |
|---|---|
DigiKey Part Number | 1738-SEN0600-ND |
Manufacturer | |
Manufacturer Product Number | SEN0600 |
Description | SENSOR TEMPERATURE RS-485 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature Sensor RS-485 Output |
Category | Sensor Type Humidity, Temperature |
Manufacturer DFRobot | Output Type RS-485 |
Packaging Bulk | Operating Temperature -40°C ~ 60°C |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥261.61000 | ¥261.61 |









