
SEN0507 | |
|---|---|
DigiKey Part Number | 1738-SEN0507-ND |
Manufacturer | |
Manufacturer Product Number | SEN0507 |
Description | SENSOR LEVEL LIQ NPN/ PNP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor NPN, PNP Output Cable Mount |
Category | Current 100 mA |
Manufacturer DFRobot | Mounting Type Cable Mount |
Packaging Bulk | Material - Housing & Prism 316 Stainless Steel |
Part Status Active | Operating Temperature -25°C ~ 80°C |
Type Liquid | Voltage Rating 12V ~ 24V |
Output Configuration NPN, PNP |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥487.93000 | ¥487.93 |


