
SEN0428 | |
|---|---|
DigiKey Part Number | 1738-SEN0428-ND |
Manufacturer | |
Manufacturer Product Number | SEN0428 |
Description | FERMION SHT40 HUM TEMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SHT40 Humidity, Temperature Sensor Fermion Platform Evaluation Expansion Board |
Category | Function Humidity, Temperature |
Manufacturer DFRobot | Utilized IC / Part SHT40 |
Packaging Bulk | Contents Board(s) |
Part Status Active | Suggested Programming Environment Arduino |
Platform Fermion | Primary Attributes (0 ~ 100)% RH, (-40 ~ 125)°C |
Type Sensor | Secondary Attributes I2C Interface(s) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.02000 | ¥62.02 |


