TCS34725 Color Sensor Gravity Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEN0212

DigiKey Part Number
1738-1291-ND
Manufacturer
Manufacturer Product Number
SEN0212
Description
GRAVITY RGB COLOR SENSOR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
TCS34725 Color Sensor Gravity Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Sensor
Manufacturer
DFRobot
Function
Color
Packaging
Bulk
Utilized IC / Part
TCS34725
Part Status
Active
Contents
Board(s)
Platform
Gravity
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 304
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥65.33000¥65.33
Manufacturers Standard Package