New Product
Photovoltaic Solar Cell 10 W 21.6 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KIT0210

DigiKey Part Number
1738-KIT0210-ND
Manufacturer
Manufacturer Product Number
KIT0210
Description
OUTDOOR SOLAR POWER KIT - 10W MO
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Photovoltaic Solar Cell 10 W 21.6 V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage @ Pmpp
18 V
Manufacturer
DFRobot
Current - Short Circuit (Isc)
600 mA
Packaging
Bulk
Type
Photovoltaic
Part Status
Active
Voltage - Open Circuit
21.6 V
Power (Watts) - Max
10 W
Package / Case
Cells
Current @ Pmpp
550 mA
Size / Dimension
12.205" L x 8.268" W (310.00mm x 210.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥317.22000¥317.22
Manufacturers Standard Package