Cable Assembly Rectangular 04 pos Socket (10) to Tip Plug (10) 0.98' (300.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT0898

DigiKey Part Number
1738-FIT0898-ND
Manufacturer
Manufacturer Product Number
FIT0898
Description
CBLASY RECT 4P SKT-TIP PL 10PK
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Rectangular 04 pos Socket (10) to Tip Plug (10) 0.98' (300.0mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.98' (300.0mm)
Manufacturer
DFRobot
Cable Type
Individual
Packaging
Bulk
Color
Multiple
Part Status
Active
Shielding
Unshielded
Connector Type
Rectangular 04 pos Socket (10) to Tip Plug (10)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.06000¥57.06
Manufacturers Standard Package