
FIT0853 | |
|---|---|
DigiKey Part Number | 1738-FIT0853-ND |
Manufacturer | |
Manufacturer Product Number | FIT0853 |
Description | RJ45 FEMALE TO M12 4 PIN FEMALE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Circular Connector, Female Sockets, 4 Pos, M12 To Modular, Female Jack, 8p8c (RJ45) Black, Silver |
Category | Convert From (Adapter End) Circular Connector, Female Sockets, 4 Pos, M12 |
Manufacturer DFRobot | Convert To (Adapter End) Modular, Female Jack, 8p8c (RJ45) |
Packaging Bulk | Features Dust Tight, Waterproof |
Part Status Active | Color Black, Silver |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥123.22000 | ¥123.22 |





