FIT0846 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Assmann WSW Components
In Stock: 99
Unit Price: ¥226.84000
Datasheet
USB 2.0 Cable C Male to C Male 4.92' (1.50m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT0846

DigiKey Part Number
1738-FIT0846-ND
Manufacturer
Manufacturer Product Number
FIT0846
Description
TYPE-C TO TYPE-C PD FAST CHARGIN
Customer Reference
Detailed Description
USB 2.0 Cable C Male to C Male 4.92' (1.50m) Unshielded
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Configuration
Length
4.92' (1.50m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
-
Shielding
Unshielded
Color
White
Features
Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes