
FIT0829 | |
|---|---|
DigiKey Part Number | 1738-FIT0829-ND |
Manufacturer | |
Manufacturer Product Number | FIT0829 |
Description | 6MM INDUSTRIAL WIDE ANGLE LENS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jetson Nano, Raspberry Pi - Lens |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Lens | |
Utilized IC / Part | Jetson Nano, Raspberry Pi | |
Note | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥216.99000 | ¥216.99 |

