
FIT0612 | |
|---|---|
DigiKey Part Number | 1738-FIT0612-ND |
Manufacturer | |
Manufacturer Product Number | FIT0612 |
Description | ADDRESS LED STRIP SERIAL RGB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 120 LED Strip (Black) Serial Red, Green, Blue (RGB) 2000.00mm L x 10.00mm W |
Category | Color Red, Green, Blue (RGB) |
Manufacturer DFRobot | Utilized LED WS2812 |
Packaging Bulk | Interface Serial |
Part Status Active | Mounting Type User Defined |
Configuration Strip (Black) | Size / Dimension 2000.00mm L x 10.00mm W |
Number of LEDs 120 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥98.41000 | ¥98.41 |








