
FIT0530 | |
|---|---|
DigiKey Part Number | 1738-1360-ND |
Manufacturer | |
Manufacturer Product Number | FIT0530 |
Description | CASE ALUM BLK 3.050"LX2.130"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Case Metal, Aluminum Black Hand Held, Split Sides 3.050" L x 2.130" W (77.47mm x 54.10mm) X 1.200" (30.48mm) |
Datasheet | Datasheet |
Category | Size / Dimension 3.050" L x 2.130" W (77.47mm x 54.10mm) |
Manufacturer DFRobot | Height 1.200" (30.48mm) |
Series | Area (L x W) 2.56in² (16.5cm²) |
Packaging Bulk | Design Hand Held, Split Sides |
Part Status Active | Material Metal, Aluminum |
Container Type Case | Color Black |
Platform LattePanda | Note Evaluation, Development board not included with enclosure. |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥364.27000 | ¥364.27 |


