Battery Holder (Open) AA 3 Cell USB Micro
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT0362

DigiKey Part Number
1738-FIT0362-ND
Manufacturer
Manufacturer Product Number
FIT0362
Description
MICROUSB BATTERY HOLDER (3XAA)
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) AA 3 Cell USB Micro
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
3
Packaging
Retail Package
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
USB Micro
Battery Type, Function
Cylindrical, Holder
Height Above Board
0.591" (15.00mm)
Style
Holder (Open)
Operating Temperature
80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52
Check for Additional Incoming Stock
All prices are in CNY
Retail Package
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.23000¥13.23
Manufacturers Standard Package