DC Motor Gearmotor 260 RPM 6VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT0094

DigiKey Part Number
FIT0094-ND
Manufacturer
Manufacturer Product Number
FIT0094
Description
GEARMOTOR 260 RPM 6V MICRO METAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
DC Motor Gearmotor 260 RPM 6VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
Gearmotor
Manufacturer
DFRobot
Voltage - Rated
6VDC
Packaging
Bulk
RPM
260 RPM
Part Status
Active
Termination Style
Solder Tab
Type
DC Motor
Gear Reduction Ratio
50
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥64.32000¥64.32
Manufacturers Standard Package