
DFR1208 | |
|---|---|
DigiKey Part Number | 1738-DFR1208-ND |
Manufacturer | |
Manufacturer Product Number | DFR1208 |
Description | DC-DC STEP DOWN BUCK CONVERTER ( |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 12V 12A 15V - 24V Input |
Category | Current - Output (Max) 12A |
Mfr | Power (Watts) 144 W |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Type Non-Isolated PoL Module | Efficiency 95% |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input (Min) 15V | Package / Case Module |
Voltage - Input (Max) 24V | Size / Dimension 1.18" L x 1.02" W x 0.31" H (30.0mm x 26.0mm x 8.0mm) |
Voltage - Output 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥131.49000 | ¥131.49 |






