Single Board Computer 3.4GHz 4 Core 16GB/16GB RAM Intel N100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFR1147

DigiKey Part Number
1738-DFR1147-ND
Manufacturer
Manufacturer Product Number
DFR1147
Description
LATTEPANDA MU - A MICRO X86 COMP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Single Board Computer 3.4GHz 4 Core 16GB/16GB RAM Intel N100
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
2.740" x 2.362" (69.60mm x 60.00mm)
Manufacturer
DFRobot
Form Factor
SBC
Series
Expansion Site/Bus
GPIO, I2C, PCIe, SATA III, UART
Packaging
Bulk
RAM Capacity/Installed
16GB/16GB
Part Status
Active
Storage Interface
eMMC, SATA3 (2)
Core Processor
Intel N100
Video Outputs
DisplayPort, HDMI
Speed
3.4GHz
USB
USB 2.0 (8), USB 3.2 (4)
Number of Cores
4
Watchdog Timer
No
Power (Watts)
35W
Operating Temperature
0°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,984.80000¥1,984.80
Manufacturers Standard Package