New Product
Image for DFR0886 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFR0886

DigiKey Part Number
1738-DFR0886-ND
Manufacturer
Manufacturer Product Number
DFR0886
Description
EDGE101 INDUSTRIAL ESP32 IOT PRO
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) Chassis Mount 9 ~ 26.4VDC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Expandable
Non-Expandable
Manufacturer
DFRobot
Voltage - Supply
9 ~ 26.4VDC
Series
Communications
CAN, Ethernet, RS-485
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Operating Temperature
-20°C ~ 75°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥329.97000¥329.97
Manufacturers Standard Package