
DFR0627 | |
|---|---|
DigiKey Part Number | 1738-DFR0627-ND |
Manufacturer | |
Manufacturer Product Number | DFR0627 |
Description | GRAVITY I2C TO DUAL UART MODULE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | WK2132 I2C to UART Interface Gravity Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Gravity | |
Type | Interface | |
Function | I2C to UART | |
Utilized IC / Part | WK2132 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥66.16000 | ¥66.16 |




