
DFR0547 | |
|---|---|
DigiKey Part Number | 1738-DFR0547-ND |
Manufacturer | |
Manufacturer Product Number | DFR0547 |
Description | LATTEPANDA ALPHA 864S (WIN10 PRO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | m3-8100Y LattePanda Alpha 864s w/Win10 Key - MPU Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | - | |
Platform | ||
Utilized IC / Part | m3-8100Y | |
Mounting Type | Fixed | |
Contents | Board(s), Accessories | |
Interconnect System | - | |
Suggested Programming Environment | Arduino | |
Note | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,152.94000 | ¥3,152.94 |



