

![[30second Making!] - 01 - DIY Deer Clock [30second Making!] - 01 - DIY Deer Clock](https://cf-images.us-east-1.prod.boltdns.net/v1/static/1571595843001/008c02e1-ab33-43db-9260-a350434aca15/26fc69b0-bf0e-4812-8407-a9d021d4c5fa/160x90/match/image.jpg)
DFR0469 | |
|---|---|
DigiKey Part Number | 1738-1306-ND |
Manufacturer | |
Manufacturer Product Number | DFR0469 |
Description | GRAVITY: I2C SD2405 RTC MODULE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SD2405AL Real Time Clock (RTC) Clock Timing Gravity Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Clock Timing |
Manufacturer DFRobot | Function Real Time Clock (RTC) |
Packaging Bulk | Utilized IC / Part SD2405AL |
Part Status Active | Contents Board(s), Cable(s) |
Platform Gravity |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.12000 | ¥71.12 |



