
DFR0251 | |
|---|---|
DigiKey Part Number | 1738-1175-ND |
Manufacturer | DFRobot |
Manufacturer Product Number | DFR0251 |
Description | GRAVITY DIGITAL 16A RELAY MODULE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | HF152FD Electromechanical Relay Gravity Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part HF152FD |
Manufacturer DFRobot | Contents Board(s), Cable(s) |
Packaging Bulk | Suggested Programming Environment Arduino |
Part Status Active | Interconnect System Gravity |
Platform Gravity | Secondary Attributes TTL Interface(s) |
Type Relay | Base Product Number |
Function Electromechanical |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥81.05000 | ¥81.05 |











