Ammeter LED - Red Characters Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFR0245-R

DigiKey Part Number
1738-1013-ND
Manufacturer
Manufacturer Product Number
DFR0245-R
Description
AMMETER 0-50A LED PANEL MOUNT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Ammeter LED - Red Characters Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Characters Per Row
3
Manufacturer
DFRobot
Voltage - Supply
4 ~ 30VDC
Packaging
Bulk
Panel Cutout Dimensions
Rectangular - 45.50mm x 26.50mm
Part Status
Active
Mounting Type
Panel Mount
Type
Ammeter
Termination Style
Connector
Measuring Type
Current
Weight
0.051 lb (23.13 g)
Measuring Range
0 ~ 50A
Base Product Number
Display Type
LED - Red Characters
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥60.77000¥60.77
Manufacturers Standard Package