ATmega32U4 DFRobot Leonardo with Xbee R3 AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFR0221

DigiKey Part Number
1738-1028-ND
Manufacturer
Manufacturer Product Number
DFR0221
Description
DFROBOT LEONARDO W/ XBEE R3
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
ATmega32U4 DFRobot Leonardo with Xbee R3 AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Mfr
Utilized IC / Part
ATmega32U4
Series
Mounting Type
Fixed
Packaging
Bulk
Contents
Board(s)
Part Status
Active
Interconnect System
Arduino R3 Shield, Xbee
Type
MCU 8-Bit
Suggested Programming Environment
Arduino
Core Processor
AVR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A000057Arduino4551050-1040-ND¥196.83000Similar
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥131.49000¥131.49
Manufacturers Standard Package