



DFR0119-O | |
|---|---|
DigiKey Part Number | 1738-DFR0119-O-ND |
Manufacturer | |
Manufacturer Product Number | DFR0119-O |
Description | EVAL BOARD FOR PAM8403 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | PAM8403 - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Output Type 2-Channel (Stereo) |
Manufacturer DFRobot | Max Output Power x Channels @ Load 3W x 2 @ 4Ohm |
Packaging Bulk | Voltage - Supply 3.3V ~ 5.5V |
Part Status Active | Utilized IC / Part PAM8403 |
Amplifier Type Class D | Contents Board(s) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.79000 | ¥48.79 |










