
DFR0067 | |
|---|---|
DigiKey Part Number | 1738-1089-ND |
Manufacturer | |
Manufacturer Product Number | DFR0067 |
Description | GRAVITY DHT11 WITH CABLE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | DHT11 Humidity, Temperature Sensor Arduino, Gravity Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | DFR0067 Models |
Category | Utilized IC / Part DHT11 |
Manufacturer DFRobot | Contents Board(s), Cable(s) |
Packaging Bulk | Suggested Programming Environment Arduino |
Part Status Active | Interconnect System Gravity |
Platform Arduino, Gravity | Primary Attributes (20 ~ 90)% RH, (0 ~ 50)°C |
Type Sensor | Base Product Number |
Function Humidity, Temperature |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.33000 | ¥65.33 |






